
PAT1206E1002BST1 | |
|---|---|
DigiKey Part Number | PAT10.0KCTR-ND - Tape & Reel (TR) PAT10.0KCCT-ND - Cut Tape (CT) PAT10.0KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1206E1002BST1 |
Description | RES SMD 10K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT1206E1002BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 14,79800 Kč | 147,98 Kč |
| 25 | 12,95840 Kč | 323,96 Kč |
| 50 | 12,60060 Kč | 630,03 Kč |
| 100 | 11,68910 Kč | 1 168,91 Kč |
| 250 | 11,34512 Kč | 2 836,28 Kč |
| 500 | 10,90390 Kč | 5 451,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,66688 Kč | 10 666,88 Kč |
| 2 000 | 10,08548 Kč | 20 170,96 Kč |
| 3 000 | 9,76292 Kč | 29 288,76 Kč |
| 5 000 | 9,43672 Kč | 47 183,60 Kč |
| 7 000 | 9,05342 Kč | 63 373,94 Kč |
| 10 000 | 8,67203 Kč | 86 720,30 Kč |
| 12 000 | 8,66053 Kč | 103 926,36 Kč |
| 24 000 | 8,39369 Kč | 201 448,56 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |

