
PAT0805E1500BST1 | |
|---|---|
DigiKey Part Number | PAT150BTR-ND - Tape & Reel (TR) PAT150BCT-ND - Cut Tape (CT) PAT150BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0805E1500BST1 |
Description | RES SMD 150 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0805E1500BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 25 | 13,69080 Kč | 342,27 Kč |
| 50 | 12,94320 Kč | 647,16 Kč |
| 100 | 12,25230 Kč | 1 225,23 Kč |
| 250 | 11,43048 Kč | 2 857,62 Kč |
| 500 | 10,87738 Kč | 5 438,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,38141 Kč | 10 381,41 Kč |
| 2 000 | 9,93972 Kč | 19 879,44 Kč |
| 3 000 | 9,70514 Kč | 29 115,42 Kč |
| 5 000 | 9,43302 Kč | 47 165,10 Kč |
| 7 000 | 9,26741 Kč | 64 871,87 Kč |
| 10 000 | 9,10293 Kč | 91 029,30 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

