
PAT0603E6652BST1 | |
|---|---|
DigiKey Part Number | PAT66.5KATR-ND - Tape & Reel (TR) PAT66.5KACT-ND - Cut Tape (CT) PAT66.5KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0603E6652BST1 |
Description | RES SMD 66.5KOHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 66.5 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0603E6652BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 12,37700 Kč | 123,77 Kč |
| 25 | 11,20720 Kč | 280,18 Kč |
| 50 | 10,68500 Kč | 534,25 Kč |
| 100 | 10,08720 Kč | 1 008,72 Kč |
| 250 | 9,58196 Kč | 2 395,49 Kč |
| 500 | 9,11422 Kč | 4 557,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,64418 Kč | 8 644,18 Kč |
| 2 000 | 8,35833 Kč | 16 716,66 Kč |
| 3 000 | 8,13898 Kč | 24 416,94 Kč |
| 5 000 | 7,91611 Kč | 39 580,55 Kč |
| 7 000 | 7,75268 Kč | 54 268,76 Kč |
| 10 000 | 7,59025 Kč | 75 902,50 Kč |
| 12 000 | 7,53667 Kč | 90 440,04 Kč |
| 24 000 | 7,50105 Kč | 180 025,20 Kč |
| 25 000 | 7,45610 Kč | 186 402,50 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |

