
PAT0603E1152BST1 | |
|---|---|
DigiKey Part Number | PAT11.5KATR-ND - Tape & Reel (TR) PAT11.5KACT-ND - Cut Tape (CT) PAT11.5KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0603E1152BST1 |
Description | RES SMD 11.5KOHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0603E1152BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,21600 Kč | 142,16 Kč |
| 25 | 13,17840 Kč | 329,46 Kč |
| 50 | 12,46020 Kč | 623,01 Kč |
| 100 | 11,79460 Kč | 1 179,46 Kč |
| 250 | 11,00212 Kč | 2 750,53 Kč |
| 500 | 10,46876 Kč | 5 234,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,99001 Kč | 9 990,01 Kč |
| 2 000 | 9,56375 Kč | 19 127,50 Kč |
| 3 000 | 9,33718 Kč | 28 011,54 Kč |
| 5 000 | 9,07441 Kč | 45 372,05 Kč |
| 7 000 | 8,91437 Kč | 62 400,59 Kč |
| 10 000 | 8,75556 Kč | 87 555,60 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

