
PAT0603E1002BST1 | |
|---|---|
DigiKey Part Number | PAT10KATR-ND - Tape & Reel (TR) PAT10KACT-ND - Cut Tape (CT) PAT10KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0603E1002BST1 |
Description | RES SMD 10K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0603E1002BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 25 | 12,16200 Kč | 304,05 Kč |
| 50 | 11,49440 Kč | 574,72 Kč |
| 100 | 10,87700 Kč | 1 087,70 Kč |
| 250 | 10,14372 Kč | 2 535,93 Kč |
| 500 | 9,64900 Kč | 4 824,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,20531 Kč | 9 205,31 Kč |
| 2 000 | 8,80971 Kč | 17 619,42 Kč |
| 3 000 | 8,59945 Kč | 25 798,35 Kč |
| 5 000 | 8,35544 Kč | 41 777,20 Kč |
| 7 000 | 8,20686 Kč | 57 448,02 Kč |
| 10 000 | 8,05928 Kč | 80 592,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

