
OSOPTA5001AT1 | |
|---|---|
DigiKey Part Number | OSOPT-5KATR-ND - Tape & Reel (TR) OSOPT-5KACT-ND - Cut Tape (CT) OSOPT-5KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSOPTA5001AT1 |
Description | RES ARRAY 10 RES 5K OHM 20SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm ±0.1% 100mW Power Per Element Isolated 10 Resistor Network/Array ±25ppm/°C 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | OSOPTA5001AT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5k | |
Tolerance | ±0.1% | |
Number of Resistors | 10 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 20 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Size / Dimension | 0.344" L x 0.154" W (8.74mm x 3.91mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 Kč | 149,51 Kč |
| 10 | 102,36500 Kč | 1 023,65 Kč |
| 25 | 89,61120 Kč | 2 240,28 Kč |
| 50 | 81,63180 Kč | 4 081,59 Kč |
| 100 | 74,84740 Kč | 7 484,74 Kč |
| 250 | 67,41784 Kč | 16 854,46 Kč |
| 500 | 65,21768 Kč | 32 608,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,82506 Kč | 58 825,06 Kč |
| 2 000 | 55,47378 Kč | 110 947,56 Kč |
| 3 000 | 53,75341 Kč | 161 260,23 Kč |
| Unit Price without VAT: | 149,51000 Kč |
|---|---|
| Unit Price with VAT: | 180,90710 Kč |

