ORNV20022002UF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 59,14510 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 44,89309 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 53,44410 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 48,99044 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 44,18049 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 59,14510 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 59,14582 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 59,14510 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 44,89309 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 53,44410 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 44,09580 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 44,18049 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 59,14510 Kč
Datasheet
20k Ohm ±0.1% 100mW Power Per Element Voltage Divider 5 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORNV20022002UF

DigiKey Part Number
ORNV20022002UF-ND
Manufacturer
Manufacturer Product Number
ORNV20022002UF
Description
RES NETWORK 5 RES 20K OHM 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20k Ohm ±0.1% 100mW Power Per Element Voltage Divider 5 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay Dale Thin Film
Power Per Element
100mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Voltage Divider
Mounting Type
Surface Mount
Resistance (Ohms)
20k
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.1%
Supplier Device Package
8-SOIC
Number of Resistors
5
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Resistor Matching Ratio
±0.05%
Height - Seated (Max)
0.068" (1.73mm)
Resistor-Ratio-Drift
±5ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORNTV20022002T0Vishay Dale Thin Film0ORNTV20022002T0-ND59,14510 KčParametric Equivalent
ORNTV20022002T1Vishay Dale Thin Film0ORNTV20022002T1-ND44,89309 KčParametric Equivalent
ORNTV20022002T3Vishay Dale Thin Film0ORNTV20022002T3-ND53,44410 KčParametric Equivalent
ORNTV20022002T5Vishay Dale Thin Film0ORNTV-20K/20KATR-ND48,99044 KčParametric Equivalent
ORNTV20022002TFVishay Dale Thin Film0ORNTV20022002TF-ND44,18049 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
9859,14582 Kč5 796,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,14582 Kč
Unit Price with VAT:71,56644 Kč