2k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 5 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORNV20011002UF

DigiKey Part Number
764-ORNV20011002UF-ND
Manufacturer
Manufacturer Product Number
ORNV20011002UF
Description
RES NETWORK 5 RES MULT OHM 8SOIC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 5 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay Dale Thin Film
Power Per Element
100mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Voltage Divider
Mounting Type
Surface Mount
Resistance (Ohms)
2k, 10k
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.1%
Supplier Device Package
8-SOIC
Number of Resistors
5
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Resistor Matching Ratio
±0.05%
Height - Seated (Max)
0.068" (1.73mm)
Resistor-Ratio-Drift
±5ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1127,67000 Kč127,67 Kč
1087,03700 Kč870,37 Kč
2576,03800 Kč1 900,95 Kč
9863,45255 Kč6 218,35 Kč
19658,45480 Kč11 457,14 Kč
29455,88684 Kč16 430,73 Kč
58852,02791 Kč30 592,41 Kč
1 07849,13260 Kč52 964,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,67000 Kč
Unit Price with VAT:154,48070 Kč