ORNV10021002TS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 44,89309 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 53,44410 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 44,09580 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 44,18049 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 59,14510 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 59,14582 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 59,14510 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 44,89309 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 53,44410 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 48,99044 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 44,18049 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 59,14582 Kč
Datasheet
10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 5 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORNV10021002TS

DigiKey Part Number
ORNV10021002TS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ORNV10021002TS
Description
RES NETWORK 5 RES 10K OHM 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 5 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay Dale Thin Film
Power Per Element
100mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Applications
Voltage Divider (TCR Matched)
Circuit Type
Voltage Divider
Mounting Type
Surface Mount
Resistance (Ohms)
10k
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.1%
Supplier Device Package
8-SOIC
Number of Resistors
5
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Resistor Matching Ratio
±0.05%
Height - Seated (Max)
0.068" (1.73mm)
Resistor-Ratio-Drift
±5ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORNTV10021002T1Vishay Dale Thin Film0ORNTV10021002T1-ND44,89309 KčParametric Equivalent
ORNTV10021002T3Vishay Dale Thin Film0ORNTV10021002T3-ND53,44410 KčParametric Equivalent
ORNTV10021002T5Vishay Dale Thin Film0ORNTV-10K/10KATR-ND44,09580 KčParametric Equivalent
ORNTV10021002TFVishay Dale Thin Film0ORNTV10021002TF-ND44,18049 KčParametric Equivalent
ORNTV10021002TSVishay Dale Thin Film0ORNTV10021002TS-ND59,14510 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10059,14510 Kč5 914,51 Kč
Manufacturers Standard Package
Unit Price without VAT:59,14510 Kč
Unit Price with VAT:71,56557 Kč