Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ORNTV50025001T5 | |
|---|---|
DigiKey Part Number | ORNTV50025001T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ORNTV50025001T5 |
Description | RES NETWORK 5 RES MULT OHM 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5k, 50k Ohm ±0.1% 100mW Power Per Element Voltage Divider 5 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 5k, 50k | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Supplier Device Package 8-SOIC |
Number of Resistors 5 | Size / Dimension 0.194" L x 0.157" W (4.93mm x 3.99mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.068" (1.73mm) |
Resistor-Ratio-Drift ±5ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORNTV50015002T0 | Vishay Dale Thin Film | 0 | ORNTV50015002T0-ND | 59,14510 Kč | Parametric Equivalent |
| ORNTV50015002T1 | Vishay Dale Thin Film | 0 | ORNTV50015002T1-ND | 44,89309 Kč | Parametric Equivalent |
| ORNTV50015002T3 | Vishay Dale Thin Film | 0 | ORNTV50015002T3-ND | 53,44410 Kč | Parametric Equivalent |
| ORNTV50015002T5 | Vishay Dale Thin Film | 0 | ORNTV-5.0K/50KATR-ND | 48,99044 Kč | Parametric Equivalent |
| ORNTV50015002TF | Vishay Dale Thin Film | 0 | ORNTV50015002TF-ND | 44,18049 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,99044 Kč | 24 495,22 Kč |
| Unit Price without VAT: | 48,99044 Kč |
|---|---|
| Unit Price with VAT: | 59,27843 Kč |


