8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORNTA5001AT1

DigiKey Part Number
ORNT-5KATR-ND - Tape & Reel (TR)
ORNT-5KACT-ND - Cut Tape (CT)
ORNT-5KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ORNTA5001AT1
Description
RES ARRAY 4 RES 5K OHM 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ORNTA5001AT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
5k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Height - Seated (Max)
0.068" (1.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,07000 Kč112,07 Kč
1076,11300 Kč761,13 Kč
2566,39760 Kč1 659,94 Kč
5060,30280 Kč3 015,14 Kč
10055,12660 Kč5 512,66 Kč
25049,45792 Kč12 364,48 Kč
50046,21136 Kč23 105,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00042,89897 Kč42 898,97 Kč
2 00040,34105 Kč80 682,10 Kč
3 00039,02744 Kč117 082,32 Kč
5 00037,75438 Kč188 771,90 Kč
Manufacturers Standard Package
Unit Price without VAT:112,07000 Kč
Unit Price with VAT:135,60470 Kč