
ORNTA5000AT1 | |
|---|---|
DigiKey Part Number | ORNT-500ATR-ND - Tape & Reel (TR) ORNT-500ACT-ND - Cut Tape (CT) ORNT-500ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ORNTA5000AT1 |
Description | RES ARRAY 4 RES 500 OHM 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ORNTA5000AT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 500 | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Size / Dimension | 0.194" L x 0.157" W (4.93mm x 3.99mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 Kč | 113,25 Kč |
| 10 | 76,91700 Kč | 769,17 Kč |
| 25 | 67,09880 Kč | 1 677,47 Kč |
| 50 | 60,93980 Kč | 3 046,99 Kč |
| 100 | 55,70880 Kč | 5 570,88 Kč |
| 250 | 49,98028 Kč | 12 495,07 Kč |
| 500 | 46,69942 Kč | 23 349,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,15313 Kč | 38 153,13 Kč |
| Unit Price without VAT: | 113,25000 Kč |
|---|---|
| Unit Price with VAT: | 137,03250 Kč |


