ORNTA4991DT1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 47,31206 Kč
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 36,11803 Kč
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 21,22919 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 26,46756 Kč
Datasheet
4.99k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORNTA4991DT1

DigiKey Part Number
ORNTA4991DT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ORNTA4991DT1
Description
RES ARRAY 4 RES 4.99K OHM 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.99k Ohm ±0.5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±5ppm/°C
Manufacturer
Vishay Dale Thin Film
Number of Pins
8
Series
Power Per Element
100mW
Packaging
Tape & Reel (TR)
Temperature Coefficient
±25ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
4.99k
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.5%
Supplier Device Package
8-SOIC
Number of Resistors
4
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Resistor Matching Ratio
±0.1%
Height - Seated (Max)
0.068" (1.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORNTA4991AT1Vishay Dale Thin Film0ORNT-4.99KATR-ND47,31206 KčDirect
ORNTA4991BT1Vishay Dale Thin Film0ORNTA4991BT1-ND36,11803 KčDirect
ORNTA4991FT1Vishay Dale Thin Film0ORNTA4991FT1-ND21,22919 KčDirect
ORNTA4991CT1Vishay Dale Thin Film0ORNTA4991CT1-ND26,46756 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,81334 Kč24 813,34 Kč
Manufacturers Standard Package
Unit Price without VAT:24,81334 Kč
Unit Price with VAT:30,02414 Kč