
ORNTA2502AT1 | |
|---|---|
DigiKey Part Number | 764-ORNTA2502AT1TR-ND - Tape & Reel (TR) 764-ORNTA2502AT1CT-ND - Cut Tape (CT) 764-ORNTA2502AT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ORNTA2502AT1 |
Description | THIN FILM RES NETWORK 4 RESISTOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 25k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Size / Dimension | 0.194" L x 0.157" W (4.93mm x 3.99mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 76,89500 Kč | 768,95 Kč |
| 25 | 71,47720 Kč | 1 786,93 Kč |
| 50 | 67,78580 Kč | 3 389,29 Kč |
| 100 | 64,43660 Kč | 6 443,66 Kč |
| 250 | 60,52296 Kč | 15 130,74 Kč |
| 500 | 57,93306 Kč | 28 966,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,63882 Kč | 55 638,82 Kč |
| 2 000 | 53,61798 Kč | 107 235,96 Kč |
| 3 000 | 52,55323 Kč | 157 659,69 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |


