
ORNTA1003AT1 | |
|---|---|
DigiKey Part Number | ORNT-100KATR-ND - Tape & Reel (TR) ORNT-100KACT-ND - Cut Tape (CT) ORNT-100KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ORNTA1003AT1 |
Description | RES ARRAY 4 RES 100K OHM 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ORNTA1003AT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Size / Dimension | 0.194" L x 0.157" W (4.93mm x 3.99mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 81,68200 Kč | 816,82 Kč |
| 25 | 71,30080 Kč | 1 782,52 Kč |
| 50 | 64,80400 Kč | 3 240,20 Kč |
| 100 | 59,27950 Kč | 5 927,95 Kč |
| 250 | 53,22908 Kč | 13 307,27 Kč |
| 500 | 50,11802 Kč | 25 059,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,23046 Kč | 46 230,46 Kč |
| 2 000 | 43,50051 Kč | 87 001,02 Kč |
| 3 000 | 42,09882 Kč | 126 296,46 Kč |
| 5 000 | 40,94610 Kč | 204 730,50 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |


