8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORNTA1002AT1

DigiKey Part Number
ORNT-10KATR-ND - Tape & Reel (TR)
ORNT-10KACT-ND - Cut Tape (CT)
ORNT-10KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ORNTA1002AT1
Description
RES ARRAY 4 RES 10K OHM 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ORNTA1002AT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Height - Seated (Max)
0.068" (1.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 642
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,03000 Kč101,03 Kč
1068,42700 Kč684,27 Kč
2559,60720 Kč1 490,18 Kč
5054,08300 Kč2 704,15 Kč
10049,38380 Kč4 938,38 Kč
25044,23960 Kč11 059,90 Kč
50041,02176 Kč20 510,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,28846 Kč38 288,46 Kč
2 00035,96706 Kč71 934,12 Kč
3 00034,77527 Kč104 325,81 Kč
5 00033,42690 Kč167 134,50 Kč
Manufacturers Standard Package
Unit Price without VAT:101,03000 Kč
Unit Price with VAT:122,24630 Kč