10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORNTA1002AT0

DigiKey Part Number
764-ORNTA1002AT0TR-ND - Tape & Reel (TR)
764-ORNTA1002AT0CT-ND - Cut Tape (CT)
764-ORNTA1002AT0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ORNTA1002AT0
Description
ORNTA 10K 0.1%ABS 0.05%RATIO T0
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Height - Seated (Max)
0.068" (1.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1223,84000 Kč223,84 Kč
10155,13300 Kč1 551,33 Kč
25136,53720 Kč3 413,43 Kč
50124,90880 Kč6 245,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100115,02490 Kč11 502,49 Kč
200106,62680 Kč21 325,36 Kč
300102,31347 Kč30 694,04 Kč
50097,43450 Kč48 717,25 Kč
70094,52670 Kč66 168,69 Kč
1 00091,68693 Kč91 686,93 Kč
Manufacturers Standard Package
Unit Price without VAT:223,84000 Kč
Unit Price with VAT:270,84640 Kč