
ORNTA1002AT0 | |
|---|---|
DigiKey Part Number | 764-ORNTA1002AT0TR-ND - Tape & Reel (TR) 764-ORNTA1002AT0CT-ND - Cut Tape (CT) 764-ORNTA1002AT0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ORNTA1002AT0 |
Description | ORNTA 10K 0.1%ABS 0.05%RATIO T0 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Size / Dimension | 0.194" L x 0.157" W (4.93mm x 3.99mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,84000 Kč | 223,84 Kč |
| 10 | 155,13300 Kč | 1 551,33 Kč |
| 25 | 136,53720 Kč | 3 413,43 Kč |
| 50 | 124,90880 Kč | 6 245,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 115,02490 Kč | 11 502,49 Kč |
| 200 | 106,62680 Kč | 21 325,36 Kč |
| 300 | 102,31347 Kč | 30 694,04 Kč |
| 500 | 97,43450 Kč | 48 717,25 Kč |
| 700 | 94,52670 Kč | 66 168,69 Kč |
| 1 000 | 91,68693 Kč | 91 686,93 Kč |
| Unit Price without VAT: | 223,84000 Kč |
|---|---|
| Unit Price with VAT: | 270,84640 Kč |

