
ORNTA1001ZUF | |
|---|---|
DigiKey Part Number | 764-ORNTA1001ZUF-ND |
Manufacturer | |
Manufacturer Product Number | ORNTA1001ZUF |
Description | ORNTA 1K 0.1%ABS 0.025%RATIO UF |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Resistor-Ratio-Drift ±5ppm/°C |
Manufacturer Vishay Dale Thin Film | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Tube | Temperature Coefficient ±25ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1k | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Supplier Device Package 8-SOIC |
Number of Resistors 4 | Size / Dimension 0.194" L x 0.157" W (4.93mm x 3.99mm) |
Resistor Matching Ratio ±0.025% | Height - Seated (Max) 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,70000 Kč | 258,70 Kč |
| 10 | 180,10000 Kč | 1 801,00 Kč |
| 25 | 158,83720 Kč | 3 970,93 Kč |
| 50 | 145,52880 Kč | 7 276,44 Kč |
| 100 | 134,21920 Kč | 13 421,92 Kč |
| 250 | 121,83964 Kč | 30 459,91 Kč |
| 500 | 114,09726 Kč | 57 048,63 Kč |
| 1 000 | 107,52341 Kč | 107 523,41 Kč |
| Unit Price without VAT: | 258,70000 Kč |
|---|---|
| Unit Price with VAT: | 313,02700 Kč |

