New at DigiKey
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT2002ATS

DigiKey Part Number
764-MPMT2002ATSTR-ND - Tape & Reel (TR)
764-MPMT2002ATSCT-ND - Cut Tape (CT)
764-MPMT2002ATSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPMT2002ATS
Description
MPMT 10K 10K 0.1%ABS 0.05%RATIO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
10k, 10k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±2ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Height - Seated (Max)
0.044" (1.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1235,59000 Kč235,59 Kč
10163,53600 Kč1 635,36 Kč
25144,06040 Kč3 601,51 Kč
50131,87060 Kč6 593,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100121,51180 Kč12 151,18 Kč
200112,71115 Kč22 542,23 Kč
300108,19103 Kč32 457,31 Kč
500103,07850 Kč51 539,25 Kč
700100,03161 Kč70 022,13 Kč
1 00097,05572 Kč97 055,72 Kč
1 20095,62862 Kč114 754,34 Kč
Manufacturers Standard Package
Unit Price without VAT:235,59000 Kč
Unit Price with VAT:285,06390 Kč