
MPMT1003AT1 | |
|---|---|
DigiKey Part Number | MPMT-50K/50KTR-ND - Tape & Reel (TR) MPMT-50K/50KCT-ND - Cut Tape (CT) MPMT-50K/50KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT1003AT1 |
Description | RES NTWRK 2 RES 50K, 50K OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50k, 50k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MPMT1003AT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 50k, 50k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,09000 Kč | 126,09 Kč |
| 10 | 85,90500 Kč | 859,05 Kč |
| 25 | 75,03920 Kč | 1 875,98 Kč |
| 50 | 68,23560 Kč | 3 411,78 Kč |
| 100 | 62,44900 Kč | 6 244,90 Kč |
| 250 | 56,11172 Kč | 14 027,93 Kč |
| 500 | 53,14072 Kč | 26 570,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,78169 Kč | 48 781,69 Kč |
| 2 000 | 45,92300 Kč | 91 846,00 Kč |
| 3 000 | 44,45514 Kč | 133 365,42 Kč |
| Unit Price without VAT: | 126,09000 Kč |
|---|---|
| Unit Price with VAT: | 152,56890 Kč |

