
MPMT1001AT1 | |
|---|---|
DigiKey Part Number | MPMT-500/500TR-ND - Tape & Reel (TR) MPMT-500/500CT-ND - Cut Tape (CT) MPMT-500/500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT1001AT1 |
Description | RES NTWRK 2 RES 500, 500 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 500, 500 Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MPMT1001AT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 500, 500 | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 93,21000 Kč | 932,10 Kč |
| 25 | 81,50600 Kč | 2 037,65 Kč |
| 50 | 74,17340 Kč | 3 708,67 Kč |
| 100 | 67,94110 Kč | 6 794,11 Kč |
| 250 | 61,11928 Kč | 15 279,82 Kč |
| 500 | 58,47104 Kč | 29 235,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,22699 Kč | 53 226,99 Kč |
| 2 000 | 50,14900 Kč | 100 298,00 Kč |
| 3 000 | 48,56879 Kč | 145 706,37 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |

