1k, 6k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT10016001AT1

DigiKey Part Number
MPMT-1K/6KTR-ND - Tape & Reel (TR)
MPMT-1K/6KCT-ND - Cut Tape (CT)
MPMT-1K/6KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPMT10016001AT1
Description
RES NETWORK 2 RES 1K, 6K OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1k, 6k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MPMT10016001AT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
1k, 6k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±2ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Height - Seated (Max)
0.044" (1.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 459
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,46000 Kč137,46 Kč
1093,88300 Kč938,83 Kč
2582,09520 Kč2 052,38 Kč
5074,71480 Kč3 735,74 Kč
10068,44200 Kč6 844,20 Kč
25061,57208 Kč15 393,02 Kč
50058,93790 Kč29 468,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00053,62698 Kč53 626,98 Kč
2 00050,52832 Kč101 056,64 Kč
3 00048,93732 Kč146 811,96 Kč
Manufacturers Standard Package
Unit Price without VAT:137,46000 Kč
Unit Price with VAT:166,32660 Kč