
MPMT10012502AT1 | |
|---|---|
DigiKey Part Number | MPMT-1K/25KTR-ND - Tape & Reel (TR) MPMT-1K/25KCT-ND - Cut Tape (CT) MPMT-1K/25KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT10012502AT1 |
Description | RES NTWRK 2 RES 1K, 25K OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k, 25k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 1k, 25k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,98000 Kč | 155,98 Kč |
| 10 | 106,93400 Kč | 1 069,34 Kč |
| 25 | 93,67240 Kč | 2 341,81 Kč |
| 50 | 85,36200 Kč | 4 268,10 Kč |
| 100 | 78,30180 Kč | 7 830,18 Kč |
| 250 | 70,57056 Kč | 17 642,64 Kč |
| 500 | 68,59984 Kč | 34 299,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,62830 Kč | 61 628,30 Kč |
| 2 000 | 58,14084 Kč | 116 281,68 Kč |
| 3 000 | 56,35008 Kč | 169 050,24 Kč |
| Unit Price without VAT: | 155,98000 Kč |
|---|---|
| Unit Price with VAT: | 188,73580 Kč |

