1k Ohm ±0.1% 50mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MORNTA1001AT5

DigiKey Part Number
541-2488-2-ND - Tape & Reel (TR)
541-2488-1-ND - Cut Tape (CT)
541-2488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MORNTA1001AT5
Description
RES ARRAY 4 RES 1K OHM 8TSSOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1k Ohm ±0.1% 50mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MORNTA1001AT5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±1ppm/°C
Number of Pins
8
Power Per Element
50mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 053
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,63000 Kč122,63 Kč
1083,46700 Kč834,67 Kč
2572,88840 Kč1 822,21 Kč
5066,25700 Kč3 312,85 Kč
10060,62120 Kč6 062,12 Kč
25054,45032 Kč13 612,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50050,59048 Kč25 295,24 Kč
1 00047,31206 Kč47 312,06 Kč
1 50045,62851 Kč68 442,76 Kč
2 50043,72422 Kč109 310,55 Kč
3 50042,58964 Kč149 063,74 Kč
5 00041,99600 Kč209 980,00 Kč
Manufacturers Standard Package
Unit Price without VAT:122,63000 Kč
Unit Price with VAT:148,38230 Kč