210 Ohms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K06B210ART5

DigiKey Part Number
764-M55342K06B210ART5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342K06B210ART5
Description
RES SMD 210 OHM 0.1% 0.15W 0705
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
210 Ohms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342K06B210ART5 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50040,00160 Kč20 000,80 Kč
Manufacturers Standard Package
Unit Price without VAT:40,00160 Kč
Unit Price with VAT:48,40194 Kč