
M55342H11B80D0RWI | |
|---|---|
DigiKey Part Number | 764-M55342H11B80D0RWI-ND |
Manufacturer | |
Manufacturer Product Number | M55342H11B80D0RWI |
Description | RES SMD 80 OHM 1% 1/20W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342H11B80D0RWI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.040" L x 0.025" W (1.02mm x 0.64mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,69000 Kč | 582,69 Kč |
| 10 | 484,97000 Kč | 4 849,70 Kč |
| 25 | 453,51480 Kč | 11 337,87 Kč |
| 50 | 432,48740 Kč | 21 624,37 Kč |
| 100 | 413,72780 Kč | 41 372,78 Kč |
| Unit Price without VAT: | 582,69000 Kč |
|---|---|
| Unit Price with VAT: | 705,05490 Kč |

