
M55342H06B20E0RT5 | |
|---|---|
DigiKey Part Number | 764-M55342H06B20E0RT5TR-ND - Tape & Reel (TR) 764-M55342H06B20E0RT5CT-ND - Cut Tape (CT) 764-M55342H06B20E0RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342H06B20E0RT5 |
Description | RES SMD 20K OHM 1% 0.15W 0705 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342H06B20E0RT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,10000 Kč | 58,10 Kč |
| 10 | 48,03600 Kč | 480,36 Kč |
| 25 | 44,60920 Kč | 1 115,23 Kč |
| 50 | 42,26420 Kč | 2 113,21 Kč |
| 100 | 40,12550 Kč | 4 012,55 Kč |
| 250 | 37,61720 Kč | 9 404,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,46678 Kč | 19 233,39 Kč |
| 1 000 | 36,88234 Kč | 36 882,34 Kč |
| 1 500 | 36,04223 Kč | 54 063,35 Kč |
| 2 500 | 35,06930 Kč | 87 673,25 Kč |
| 3 500 | 34,47779 Kč | 120 672,26 Kč |
| 5 000 | 33,89096 Kč | 169 454,80 Kč |
| 6 000 | 33,60664 Kč | 201 639,84 Kč |
| Unit Price without VAT: | 58,10000 Kč |
|---|---|
| Unit Price with VAT: | 70,30100 Kč |

