
M55342E12B1B00RT5 | |
|---|---|
DigiKey Part Number | 764-M55342E12B1B00RT5TR-ND - Tape & Reel (TR) 764-M55342E12B1B00RT5CT-ND - Cut Tape (CT) 764-M55342E12B1B00RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342E12B1B00RT5 |
Description | RES SMD 1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E12B1B00RT5 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 59,94900 Kč | 599,49 Kč |
| 25 | 55,69520 Kč | 1 392,38 Kč |
| 50 | 52,78900 Kč | 2 639,45 Kč |
| 100 | 50,14110 Kč | 5 014,11 Kč |
| 250 | 47,04308 Kč | 11 760,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,98780 Kč | 22 493,90 Kč |
| 1 000 | 43,16412 Kč | 43 164,12 Kč |
| 1 500 | 42,19814 Kč | 63 297,21 Kč |
| 2 500 | 41,08007 Kč | 102 700,18 Kč |
| 3 500 | 40,40087 Kč | 141 403,04 Kč |
| 5 000 | 39,72733 Kč | 198 636,65 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |

