
M55342E06B10B0RT5 | |
|---|---|
DigiKey Part Number | 764-M55342E06B10B0RT5TR-ND - Tape & Reel (TR) 764-M55342E06B10B0RT5CT-ND - Cut Tape (CT) 764-M55342E06B10B0RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342E06B10B0RT5 |
Description | RES SMD 10K OHM 0.1% 0.15W 0705 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E06B10B0RT5 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.033" (0.84mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
Features Military, Non-Inductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 64,94700 Kč | 649,47 Kč |
| 25 | 60,34000 Kč | 1 508,50 Kč |
| 50 | 57,19860 Kč | 2 859,93 Kč |
| 100 | 54,34490 Kč | 5 434,49 Kč |
| 250 | 51,00668 Kč | 12 751,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,79180 Kč | 24 395,90 Kč |
| 1 000 | 46,82869 Kč | 46 828,69 Kč |
| 1 500 | 45,78908 Kč | 68 683,62 Kč |
| 2 500 | 44,58656 Kč | 111 466,40 Kč |
| 3 500 | 43,85594 Kč | 153 495,79 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |

