
M55342E06B100BRT5 | |
|---|---|
DigiKey Part Number | 764-M55342E06B100BRT5TR-ND - Tape & Reel (TR) 764-M55342E06B100BRT5CT-ND - Cut Tape (CT) 764-M55342E06B100BRT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342E06B100BRT5 |
Description | RES SMD 100K OHM 0.1% 0.15W 0705 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E06B100BRT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 54,20400 Kč | 542,04 Kč |
| 25 | 52,36400 Kč | 1 309,10 Kč |
| 50 | 49,69480 Kč | 2 484,74 Kč |
| 100 | 46,49100 Kč | 4 649,10 Kč |
| 250 | 44,28248 Kč | 11 070,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,22534 Kč | 21 612,67 Kč |
| 1 000 | 41,42787 Kč | 41 427,87 Kč |
| 1 500 | 40,74691 Kč | 61 120,36 Kč |
| 2 500 | 39,94145 Kč | 99 853,63 Kč |
| 3 500 | 39,84825 Kč | 139 468,88 Kč |
| 5 000 | 39,64919 Kč | 198 245,95 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |

