


FC0603E1000BTBST1 | |
|---|---|
DigiKey Part Number | FC0603-100BFTR-ND - Tape & Reel (TR) FC0603-100BFCT-ND - Cut Tape (CT) FC0603-100BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0603E1000BTBST1 |
Description | RES SMD 100 OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0603E1000BTBST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 33,97500 Kč | 339,75 Kč |
| 25 | 31,53880 Kč | 788,47 Kč |
| 50 | 29,85080 Kč | 1 492,54 Kč |
| 100 | 28,31160 Kč | 2 831,16 Kč |
| 250 | 26,49612 Kč | 6 624,03 Kč |
| 500 | 25,28622 Kč | 12 643,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,20796 Kč | 24 207,96 Kč |
| 2 000 | 23,25319 Kč | 46 506,38 Kč |
| 3 000 | 22,74825 Kč | 68 244,75 Kč |
| 5 000 | 22,16452 Kč | 110 822,60 Kč |
| 7 000 | 21,81011 Kč | 152 670,77 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

