10k Ohm ±0.1% 50mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFNA1002AT5

DigiKey Part Number
DFNA-10KATR-ND - Tape & Reel (TR)
DFNA-10KACT-ND - Cut Tape (CT)
DFNA-10KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFNA1002AT5
Description
RES ARRAY 4 RES 10K OHM 8VDFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10k Ohm ±0.1% 50mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
DFNA1002AT5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±3ppm/°C
Number of Pins
8
Power Per Element
50mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (4x4)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 176
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1166,51000 Kč166,51 Kč
10114,37600 Kč1 143,76 Kč
25100,27800 Kč2 506,95 Kč
5091,44620 Kč4 572,31 Kč
10083,94370 Kč8 394,37 Kč
25075,72804 Kč18 932,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50070,58982 Kč35 294,91 Kč
1 00066,22580 Kč66 225,80 Kč
1 50063,98497 Kč95 977,46 Kč
2 50061,45048 Kč153 626,20 Kč
Manufacturers Standard Package
Unit Price without VAT:166,51000 Kč
Unit Price with VAT:201,47710 Kč