
440LQ68-R | |
|---|---|
DigiKey Part Number | 440LQ68-R-ND |
Manufacturer | |
Manufacturer Product Number | 440LQ68-R |
Description | CAP CER 68PF 760VAC X7R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 760VAC Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 440LQ68-R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.331" Dia (8.40mm) |
Tolerance ±10% | Height - Seated (Max) 0.457" (11.60mm) |
Voltage - Rated | Lead Spacing 0.374" (9.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 53,18800 Kč | 531,88 Kč |
| 50 | 44,25540 Kč | 2 212,77 Kč |
| 250 | 38,57752 Kč | 9 644,38 Kč |
| 500 | 36,82084 Kč | 18 410,42 Kč |
| 1 000 | 35,37407 Kč | 35 374,07 Kč |
| 2 500 | 33,84600 Kč | 84 615,00 Kč |
| 5 000 | 32,92415 Kč | 164 620,75 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |

