30LVD32-318-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Cera-Mite
In Stock: 0
Unit Price: 1,02280 Kč
Datasheet
Image for 30LVD32-318-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30LVD32-318-R

DigiKey Part Number
30LVD32-318-R-ND
Manufacturer
Manufacturer Product Number
30LVD32-318-R
Description
CAP CER 3200PF 400VAC Y5U RADIAL
Customer Reference
Detailed Description
3200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
EDA/CAD Models
30LVD32-318-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.461" Dia (11.70mm)
Tolerance
±20%
Height - Seated (Max)
0.587" (14.90mm)
Voltage - Rated
Lead Spacing
0.252" (6.40mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30LVSD32-RVishay Cera-Mite030LVSD32-R-ND1,02280 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes