0.1 µF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20VLP10-R

DigiKey Part Number
BC3228-ND
Manufacturer
Manufacturer Product Number
20VLP10-R
Description
CAP CER 0.1UF 400VAC Y5V RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
20VLP10-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Ratings
X2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.941" Dia (23.90mm)
Tolerance
±20%
Height - Seated (Max)
1.128" (28.65mm)
Voltage - Rated
Lead Spacing
0.374" (9.50mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 860
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1285,36000 Kč285,36 Kč
10220,66800 Kč2 206,68 Kč
50194,77740 Kč9 738,87 Kč
125184,49848 Kč23 062,31 Kč
500173,19444 Kč86 597,22 Kč
1 000168,98833 Kč168 988,33 Kč
Manufacturers Standard Package
Unit Price without VAT:285,36000 Kč
Unit Price with VAT:345,28560 Kč