125LD47QH-R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Cera-Mite
In Stock: 2 455
Unit Price: 3,55000 Kč
Datasheet
4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125LD47QH-R

DigiKey Part Number
125LD47QH-R-ND
Manufacturer
Manufacturer Product Number
125LD47QH-R
Description
CAP CER 4700PF 400VAC Y5V RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
125LD47QH-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 125°C
Mfr
Ratings
X1, Y4
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.402" Dia (10.20mm)
Tolerance
±20%
Height - Seated (Max)
0.528" (13.40mm)
Voltage - Rated
Lead Spacing
0.252" (6.40mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
125LD47-RVishay Cera-Mite2 455125LD47-R-ND3,55000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes