



SMM02070C1509FBP00 | |
|---|---|
DigiKey Part Number | 749-1144-2-ND - Tape & Reel (TR) 749-1144-1-ND - Cut Tape (CT) 749-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C1509FBP00 |
Description | RES SMD 15 OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C1509FBP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 4,74400 Kč | 47,44 Kč |
| 25 | 4,01120 Kč | 100,28 Kč |
| 50 | 3,54960 Kč | 177,48 Kč |
| 100 | 3,15840 Kč | 315,84 Kč |
| 250 | 2,73056 Kč | 682,64 Kč |
| 500 | 2,46260 Kč | 1 231,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,11722 Kč | 3 175,83 Kč |
| 3 000 | 1,94092 Kč | 5 822,76 Kč |
| 4 500 | 1,85035 Kč | 8 326,57 Kč |
| 7 500 | 1,74784 Kč | 13 108,80 Kč |
| 10 500 | 1,68675 Kč | 17 710,88 Kč |
| 15 000 | 1,62707 Kč | 24 406,05 Kč |
| 18 000 | 1,59846 Kč | 28 772,28 Kč |
| 36 000 | 1,50019 Kč | 54 006,84 Kč |
| 37 500 | 1,49490 Kč | 56 058,75 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |

