
VY2472M49Y5US6TV7 | |
|---|---|
DigiKey Part Number | 56-VY2472M49Y5US6TV7TR-ND - Tape & Reel (TR) 56-VY2472M49Y5US6TV7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2472M49Y5US6TV7 |
Description | CAP CER 4700PF 440VAC Y5U |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2472M49Y5US6TV7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 50 | 5,24960 Kč | 262,48 Kč |
| 100 | 4,71410 Kč | 471,41 Kč |
| 500 | 3,81030 Kč | 1 905,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,43023 Kč | 3 430,23 Kč |
| 2 000 | 3,20703 Kč | 6 414,06 Kč |
| 3 000 | 3,09532 Kč | 9 285,96 Kč |
| 5 000 | 2,97147 Kč | 14 857,35 Kč |
| 7 000 | 2,89910 Kč | 20 293,70 Kč |
| 10 000 | 2,82952 Kč | 28 295,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

