4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2472M41Y5VS63V7

DigiKey Part Number
BC3312-ND
Manufacturer
Manufacturer Product Number
VY2472M41Y5VS63V7
Description
CAP CER 4700PF 440VAC Y5V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2472M41Y5VS63V7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.413" Dia (10.50mm)
Tolerance
±20%
Height - Seated (Max)
0.571" (14.50mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72 569
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,80900 Kč48,09 Kč
503,55280 Kč177,64 Kč
1003,16440 Kč316,44 Kč
5002,50968 Kč1 254,84 Kč
1 0002,30789 Kč2 307,89 Kč
3 0002,05871 Kč6 176,13 Kč
5 0001,96667 Kč9 833,35 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč