
VY2332M35Y5VS63V7 | |
|---|---|
DigiKey Part Number | BC3310-ND |
Manufacturer | |
Manufacturer Product Number | VY2332M35Y5VS63V7 |
Description | CAP CER 3300PF 300VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2332M35Y5VS63V7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 10 | 3,16300 Kč | 31,63 Kč |
| 50 | 2,22620 Kč | 111,31 Kč |
| 100 | 2,00360 Kč | 200,36 Kč |
| 500 | 1,57792 Kč | 788,96 Kč |
| 1 000 | 1,44685 Kč | 1 446,85 Kč |
| 3 000 | 1,32354 Kč | 3 970,62 Kč |
| 5 000 | 1,30362 Kč | 6 518,10 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |


