
VY2222M35Y5US6TV7 | |
|---|---|
DigiKey Part Number | BC5270TR-ND - Tape & Reel (TR) BC5270CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2222M35Y5US6TV7 |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2222M35Y5US6TV7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč |
| 10 | 5,47200 Kč | 54,72 Kč |
| 50 | 4,06540 Kč | 203,27 Kč |
| 100 | 3,63480 Kč | 363,48 Kč |
| 500 | 2,90868 Kč | 1 454,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,73786 Kč | 2 737,86 Kč |
| 2 000 | 2,54957 Kč | 5 099,14 Kč |
| 3 000 | 2,46468 Kč | 7 394,04 Kč |
| 5 000 | 2,44899 Kč | 12 244,95 Kč |
| 7 000 | 2,28982 Kč | 16 028,74 Kč |
| 10 000 | 2,20094 Kč | 22 009,40 Kč |
| 12 000 | 2,19704 Kč | 26 364,48 Kč |
| 24 000 | 2,10966 Kč | 50 631,84 Kč |
| 25 000 | 2,10469 Kč | 52 617,25 Kč |
| Unit Price without VAT: | 9,15000 Kč |
|---|---|
| Unit Price with VAT: | 11,07150 Kč |

