2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2222M35Y5US6TV5

DigiKey Part Number
BC5269TR-ND - Tape & Reel (TR)
BC5269CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VY2222M35Y5US6TV5
Description
CAP CER 2200PF 440VAC Y5U
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2222M35Y5US6TV5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 837
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,23600 Kč62,36 Kč
504,65320 Kč232,66 Kč
1004,16810 Kč416,81 Kč
5003,34750 Kč1 673,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,94686 Kč2 946,86 Kč
2 0002,74843 Kč5 496,86 Kč
3 0002,64911 Kč7 947,33 Kč
5 0002,53912 Kč12 695,60 Kč
7 0002,47482 Kč17 323,74 Kč
10 0002,41296 Kč24 129,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč