
VY2222M35Y5US6TV5 | |
|---|---|
DigiKey Part Number | BC5269TR-ND - Tape & Reel (TR) BC5269CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2222M35Y5US6TV5 |
Description | CAP CER 2200PF 440VAC Y5U |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2222M35Y5US6TV5 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 50 | 4,65320 Kč | 232,66 Kč |
| 100 | 4,16810 Kč | 416,81 Kč |
| 500 | 3,34750 Kč | 1 673,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,94686 Kč | 2 946,86 Kč |
| 2 000 | 2,74843 Kč | 5 496,86 Kč |
| 3 000 | 2,64911 Kč | 7 947,33 Kč |
| 5 000 | 2,53912 Kč | 12 695,60 Kč |
| 7 000 | 2,47482 Kč | 17 323,74 Kč |
| 10 000 | 2,41296 Kč | 24 129,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

