
VY2222M31Y5VS63V7 | |
|---|---|
DigiKey Part Number | BC3309-ND |
Manufacturer | |
Manufacturer Product Number | VY2222M31Y5VS63V7 |
Description | CAP CER 2200PF 440VAC Y5V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2222M31Y5VS63V7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 50 | 2,76760 Kč | 138,38 Kč |
| 100 | 2,45260 Kč | 245,26 Kč |
| 500 | 1,91964 Kč | 959,82 Kč |
| 1 000 | 1,75522 Kč | 1 755,22 Kč |
| 3 000 | 1,55273 Kč | 4 658,19 Kč |
| 5 000 | 1,47792 Kč | 7 389,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |


