1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2102M29Y5US6UV7

DigiKey Part Number
56-VY2102M29Y5US6UV7CT-ND - Cut Tape (CT)
56-VY2102M29Y5US6UV7TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY2102M29Y5US6UV7
Description
CAP CER 1000PF 440VAC Y5U
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2102M29Y5US6UV7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 483
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,45900 Kč54,59 Kč
504,04840 Kč202,42 Kč
1003,61590 Kč361,59 Kč
5002,88386 Kč1 441,93 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0002,58170 Kč2 581,70 Kč
2 0002,40112 Kč4 802,24 Kč
3 0002,31076 Kč6 932,28 Kč
5 0002,21059 Kč11 052,95 Kč
7 0002,15203 Kč15 064,21 Kč
10 0002,09573 Kč20 957,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč