


VY2102M29Y5US6TV5 | |
|---|---|
DigiKey Part Number | BC5266TR-ND - Tape & Reel (TR) BC5266CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2102M29Y5US6TV5 |
Description | CAP CER 1000PF 440VAC Y5U |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2102M29Y5US6TV5 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 50 | 4,04840 Kč | 202,42 Kč |
| 100 | 3,61590 Kč | 361,59 Kč |
| 500 | 2,88386 Kč | 1 441,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,58170 Kč | 2 581,70 Kč |
| 2 000 | 2,40112 Kč | 4 802,24 Kč |
| 3 000 | 2,31076 Kč | 6 932,28 Kč |
| 5 000 | 2,21059 Kč | 11 052,95 Kč |
| 7 000 | 2,15203 Kč | 15 064,21 Kč |
| 10 000 | 2,09573 Kč | 20 957,30 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

