
VY1471M29Y5UC6TV0 | |
|---|---|
DigiKey Part Number | 56-VY1471M29Y5UC6TV0TR-ND - Tape & Reel (TR) 56-VY1471M29Y5UC6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY1471M29Y5UC6TV0 |
Description | CAP CER 470PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1471M29Y5UC6TV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 50 | 3,06580 Kč | 153,29 Kč |
| 100 | 2,71920 Kč | 271,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,07628 Kč | 1 038,14 Kč |
| 1 000 | 1,90179 Kč | 1 901,79 Kč |
| 1 500 | 1,81437 Kč | 2 721,55 Kč |
| 2 500 | 1,71772 Kč | 4 294,30 Kč |
| 3 500 | 1,66124 Kč | 5 814,34 Kč |
| 5 000 | 1,60693 Kč | 8 034,65 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

