


VY1332M59Y5UG63V0 | |
|---|---|
DigiKey Part Number | 56-VY1332M59Y5UG63V0-ND |
Manufacturer | |
Manufacturer Product Number | VY1332M59Y5UG63V0 |
Description | CAP CER 3300PF 760VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1332M59Y5UG63V0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 50 | 7,46680 Kč | 373,34 Kč |
| 100 | 6,76350 Kč | 676,35 Kč |
| 500 | 5,57076 Kč | 2 785,38 Kč |
| 1 000 | 5,20225 Kč | 5 202,25 Kč |
| 2 500 | 4,81350 Kč | 12 033,75 Kč |
| 5 000 | 4,57920 Kč | 22 896,00 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

