
VY1102M31Y5UC6TV0 | |
|---|---|
DigiKey Part Number | 56-VY1102M31Y5UC6TV0TR-ND - Tape & Reel (TR) 56-VY1102M31Y5UC6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY1102M31Y5UC6TV0 |
Description | CAP CER 1000PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1102M31Y5UC6TV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 50 | 3,65780 Kč | 182,89 Kč |
| 100 | 3,25680 Kč | 325,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,50968 Kč | 1 254,84 Kč |
| 1 000 | 2,30789 Kč | 2 307,89 Kč |
| 1 500 | 2,20689 Kč | 3 310,34 Kč |
| 2 500 | 2,09493 Kč | 5 237,33 Kč |
| 3 500 | 2,02955 Kč | 7 103,43 Kč |
| 5 000 | 1,96667 Kč | 9 833,35 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

